TickiT Telescopic Insect Net

Standard range
Order Code:

52-2189

Brand: TickiT MPN: 34059 EAN-13: 5060138828315
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 4 weeks

This deep insect net is ideal for use in schools and colleges for science lessons, or in the home and garden during a bug hunt. With its telescopic aluminium handle this net can be used for pond-dipping or to catch insects, etc., which would normally be out of reach.


  • High quality mesh is kind to delicate specimens
  • Size of net: 720 x 300mm
  • Telescopic aluminium handle extends between 500 & 1000mm
  • Supports the following areas of learning:
  • Understanding the World - observation
  • Understanding the World - exploration
  • Physical Development - motor skills
Type Insect net
Size 720 x 300mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, June 7, 2019 Question by: Rapid Customer | Product code: 52-2189
Q. How fine is the netting?
A. Hi Rosemary, thank you for your question. The mesh holes are circa 1mm.


Thursday, July 9, 2015 Question by: Rapid Customer | Product code: 52-2189
Q. How long is Telescopic Insect Net fully extended
A. Hi Bob, thank you for your question. The telescopic handle is approximately 77cm long and the net has a diameter of 34cm x 92cm long.

Reviews


Be the first to submit a review

Trustpilot