Rapid Temperature Sensor Kit Pack of 10

Standard range
Order Code:

06-1582

Brand: Rapid MPN: PAC-2002
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 7 days

A pack of components to build 10 temperature sensors, ideal for class projects with students working in small groups.

This general-purpose temperature-sensing circuit uses a thermistor to detect changes in temperature and switches the LED on or off accordingly. The sensitivity of the circuit can be set by adjusting a potentiometer.


  • Pack contains:
  • 10x PCB
  • 10x BC548 transistor
  • 10x thermistor (1kΩ)
  • 10x 1kΩ resistor
  • 10x 3.3kΩ resistor
  • 10x 470Ω resistor
  • 10x standard LED
  • 10x 10kΩ potentiometer
  • 10x battery connector
  • Designed for use with a 3 to 9V supply
  • Supplied as a pack of 10 kits
Type Sensor kit
Power 3 to 9V
Range N/A
Soldering Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot