Tested Labels, Green Mark & Seal, 40 x 15mm, Pack Of 120

Standard range
Order Code:

32-0678

Brand: Customark MPN: 7820416
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.10   £9.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 22/01/2025


These high quality write-on labels from Customark bear the word "Tested" and have spaces for Date and Initials.


  • Printed in green
  • Labels on self-adhesive vinyl with clear laminate seal
  • Size 40 x 15mm
  • Supplied in pack of 120
  • Manufacturer's part 7820416
Legend Tested
Length 40mm
Material Vinyl
Quantity 120
Sheet or roll Sheet
Width 15mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot