Sauter TF 1250-0.1FN Coating Thickness Meter 100-1250 um

Order Code:

85-4779

Brand: Sauter MPN: TF 1250-0.1FN EAN-13: 4045761140127
  • Country of Origin: China

Discontinued


The Sauter TF1250-0.1FN Coating Thickness Meter is a premium thickness measuring device for paint coatings, lacquer coatings, etc. It has a sensor built into the meter housing.

In F-mode the meter measures the coating thickness of non-magnetic materials, e.g. paint, plastic, porcelain enamel, copper, zinc, aluminium, chrome, lacquer layers, etc., that are located on magnetic metals, e.g. steel, iron, nickel, etc. Applications include measuring the thickness of galvanizing layers, lacquer layers, porcelain enamel layers, phosphate layers, copper tiles, aluminium tiles, some alloy tiles, paper, etc.

In N-mode, the meter measures the coating thickness of non-magnetic coatings located on non-magnetic metals, e.g. aluminium, brass, non-magnetic stainless steel, etc. Applications include measuring the thickness of anodising, varnish, paint, enamel, plastic coatings, powder coating, etc.


  • Built-in sensor
  • Back-lit LCD display
  • Offset-Accur function allows adjustment by two-point calibration for accuracy of approx. 1%
  • Scan mode allows continuous measurement or single point measuring
  • Mini Statistics Kit: displays measured result, average, plus max. and min. values
  • Internal memory for up to 99 values
  • Selectable measuring units: µm, mil
  • Base plate and calibration foils included
  • Data interface RS-232 as standard
  • Supplied complete with hard carrying case
  • Sauter type TF 1250-0.1 FN
Type Coating thickness meter
Measurement Range 100 to 1250µm

Reviews


Be the first to submit a review

Trustpilot