Essentra TFCCA-40-01 Cable Clip

Order Code:

04-5809

Brand: Essentra MPN: TFCCA-40-01
  • Country of Origin: China

Discontinued


The Essentra TFCCA-40-01 is an adhesive cable tie for holding flat ribbon cables.


  • Affixing Method: Self adhesive
  • Cable Clip/Clamp Style: Cable Clip
  • Colour: Natural
  • Depth: 15.7mm
  • Length: 67.1mm
  • Width: 15.7mm
  • Material: Nylon 6.6
  • Supplied singly
  • Manufacturer's part: TFCCA-40-01
Type Tension flat
Cable Size 50.8mm
Colour Natural
Fixing Hole Diameter N/A
Material Nylon
Mounting Self adhesive

Reviews


Be the first to submit a review

Trustpilot