Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Toshiba TLP620 Transistor Output Optoisolator

Order Code:  

58-0524

  Copy to clipboard
Brand: Toshiba  Copy to clipboard MPN: TLP620 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.674
25+ £0.481
100+ £0.334
500+ £0.300

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
111 in Stock, despatched same dayAdditional quantity lead time 14 days
Transistor output optoisolator consisting of a phototransistor optically coupled to 2 GaAs infrared emitting diode connected in inverse parallel. Can be used with programmable controllers, AC/DC input modules and telecommunications.
  • 10mm Lead spread
  • High resolution voltage
Case Style N/A
Current Transfer Ratio Min. 50%
Forward Current 16mA
Isolation Voltage 5000
Number of Channels 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review