Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Toshiba TLP620-4 Quad Transistor Optoisolator
Image Representative of Range

Toshiba TLP620-4 Quad Transistor Optoisolator

Order Code:  

58-0526

  Copy to clipboard
Brand: Toshiba  Copy to clipboard MPN: TLP620-4 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.58
25+ £1.44
100+ £1.23

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
28 in Stock, despatched same dayAdditional quantity lead time 14 days
Quad transistor output optoisolator consisting of a phototransistor optically coupled to 2 GaAs infrared emitting diode connected in inverse parallel. Can be used with programmable controllers, AC/DC input modules and telecommunications.
  • Provides 4 isolated channels
  • DIL-16 package
Case Style N/A
Current Transfer Ratio Min. 50%
Forward Current 16mA
Isolation Voltage 5000
Number of Channels 4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review