Extech TM20 Temperature Indicator Digital Thermometer

Standard range
Order Code:

64-8047

Brand: Extech MPN: TM20 EAN-13: 0793950420010
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
59 available to back orderBack-order availability date - 29/12/2024

The Extech Instruments TM20 is a Waterproof, Portable, Wall Mountable Temperature Indicator. This indicator has been designed and manufactured for measuring the temperature of air, liquid, paste, or semi-solid materials. The TM20 uses a standard temperature probe.

The TM20 comes with a removable foot and magnetic back. It can easily be used on your desktop or mounted on any metal surface. This device is shipped fully tested and calibrated and, with proper use, will provide years of reliable service.

Applications: Laboratories, Calibration Labs, Cold Chain Facilities/Vehicles, Healthcare Offices Storage Areas and Warehouses.

What's in the Box?
TM20 Temperature Indicator
Standard probe
Foot stand
CR2032 button battery
Operating instructions


  • Audible and visual alarm alerts when temperature level is higher or lower than the user programmed
  • High/Low set points
  • Fast response sensor measures temperature in liquids, semi-solids, and air
  • LCD displays Temperature reading, alarm indicator and high or low alarm icons
  • Displays Min/Max reading with reset function
  • Data Hold freezes current reading on display
  • Low battery indication
  • Magnetic back and can be mounted on a metal surface, used on a desktop with included foot stand, or can be wall mounted
  • Waterproof housing and sensor designed to meet IP65
  • Dimensions: 86(L) x 57(H) x 30(D)mm
  • Weight: 90g
  • Sensor measures Temperature from -40°F to +158°F (-40°C to +70°C)
  • Supplied with standard probe measuring 20mm with a 2.9m long cable
  • Manufacturer: Extech Instruments TM20
Data Logging Function No
Number of Channels 1
Sensor Type Standard
Temperature Range -40 to +70°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, June 24, 2019 Question by: Rapid Customer | Product code: 64-8047
Q. Can I use this to test the temperature of metal hot water pipes?
A. Hi Debbie, thank you for your question. The probe can be attached to the water pipe for temperature testing. The sensor measures temperatures from -40°F to +158°F (-40°C to +40°C).

Reviews


Be the first to submit a review

Trustpilot