Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £18.66 | £18.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Faithfull diamond blade is specially designed for mortar raking applications, with a 6.4mm thick by 8mm deep heavily impregnated diamond segment. It quickly removes horizontal joints in brickwork prior to repointing.
Blade Diameter: 115mm.
Bore Size: 22.2mm.
Segment width: 6.4mm.
Segment Height: 8mm.
Type | Blade |
---|
To use this facility please Sign In.
Sign In