Sauter TN 60-0.01EE Ultrasonic Thickness Gauge 3-60mm (0.01mm)

Sauter TN 60-0.01EE Ultrasonic Thickness Gauge 3-60mm (0.01mm)

Order Code:

85-4865

Brand: Sauter MPN: TN 60-0.01EE EAN-13: 4045761158627
  • Country of Origin: China

Discontinued


The Sauter TN 60-0.01EE is a multi-mode ultrasonic thickness gauge, employing the same operating principle as Sonar. The instrument is capable of measuring the thickness of various materials with an accuracy as high as 0.1 / 0.01mm.

The multi-mode feature of this gauge allows the user to toggle between pulse-echo mode and echo-echo mode, eliminating paint or coating thickness.


  • Range 3 to 60mm
  • Resolution 0.01mm
  • External sensor
  • Data interface RS-232
  • Scan mode (10 measurements/s) or single point measuring mode
  • Internal memory for up to 20 files (up to 100 values per file)
  • Selectable measuring units: mm, inch
  • Two measuring modes to determine material thickness
  • Pulse-echo mode
  • Echo-echo mode
  • Determines the actual thickness of materials regardless of coating
  • Echo-echo measurements are made with the included measuring head
  • Supplied complete with hard carrying case
  • Sauter type TN 60-0.01EE
Type Ultrasonic thickness gauge
Measurement Range 3 to 60mm

Reviews


Be the first to submit a review

Trustpilot