Topstore TP1 Louvre Panels (Panel Size 457mm W x 438mm H) - Pack Of 2

Standard range
Order Code:

14-1612

Brand: Topstore MPN: 010101/2
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

A pair of louvred panels for use with Topstore TC semi open-fronted containers, accessories, etc.


  • Precision formed
  • Double indented louvres for extra strength
  • Grey epoxy powder-coated
  • Ideal for wall-mounting
  • Each panel is 457mm (18in.) wide and 438mm (17.25in.) tall
  • Supplied as a pack of two 457 x 438 panels
  • Topstore type TP1
Colour Grey
Height 438mm
Length 457mm
Material Epoxy
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot