Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Self-priming high performance double diaphragm lever pump. Heavy-duty die cast aluminium pump head with stainless steel pistons and fuel resistant nitrile rubber diaphragm. 2"BSP Connector and telescopic dip tube to suit 50 to 205L drums. Approximately 800ml per full stroke discharge. Supplied with 8ft anti-static discharge hose and delivery nozzle with holder. Suitable for various oils, petrol, diesel, antifreeze, paraffin and other non-corrosive fluids.
Model No | TP6918 |
Nett Weight: | 5.18Kg |
For Use With | Diesel, oil, petrol |
---|---|
Lifetime Warranty | No |
Type | Syphon and pump kit |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In