Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.67 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Polypropylene drum adaptor. Manufactured with 2"BSP thread and 69mm drum closure diameter fitting.
Model No | TPA04 |
Nett Weight: | 0.05Kg |
Thread A Diameter: | 2"BSP |
Thread B Major Diameter: | 69mm |
Thread B Minor Diameter: | 62mm |
Thread B Pitch: | 6mm |
Type | Adaptor |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In