Sealey TPA07 Drum Adaptor 61mm DIN 61/31

Standard range
Order Code:

89-7838

Brand: Sealey MPN: TPA07 EAN-13: 5051747581814
Qty Unit Price (Ex VAT)
1+ £8.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Polypropylene drum adaptor. Manufactured with 2"BSP thread and 61mm drum closure diameter fitting.

Model NoTPA07
Nett Weight:0.03Kg
Thread A Diameter:2"BSP
Thread B Major Diameter:61mm
Thread B Minor Diameter:55mm
Thread B Pitch:6mm

Type Adaptor
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot