Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TracoPower TPC 055-124 DIN Rail Power Supply 24V 2.3A

Order Code:  

63-8319

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TPC 055-124 Copy to clipboard EAN-13: 4016138869309
  • Country of Origin:
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £61.50

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 days
Available to back OrderBack-order availability date - 10/08/2024

The TracoPower TPC 055-124 is an Industrial DIN Rail Power Supply from the TPC 055 series. This lightweight DIN Rail power supply has an excellent price/performance ratio, consuming sparse standby power. It operates with high efficiency to comply with the requirements of the European Ecodesign directive.

The power supply has a universal input of 85 to 264VAC or 90 to 375VDC, and has been designed for Class I operation in industrial and residential environments, and will provide a very reliable true redundant DC supply.


  • For industrial, office and residential environments
  • Meets European ErP directive (green mode), <0.3W no load power consumption
  • High efficiency across full load range
  • Compact plastic casing
  • Reliable snap-on mounting on DIN-rails or with wall mounting bracket (not included)
  • Universal input 85 to 264VAC, 47 to 63Hz
  • Output voltage adjustable
  • Power good signal
  • Low ripple and noise
  • Overload and short-circuit protection
  • Optional module for parallel and redundant operation
  • Worldwide safety approval package
  • 3-year product warranty
  • Supplied with an Output Current of 2.3A
  • Supplied with an Output Voltage of 24VDC output
  • Manufacturer's part: TracoPower TPC 055-124
Input Voltage 85 to 375V
No. of Outputs 1
Output Current 2.3A
Output Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review