Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £25.14 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from shockproof polymer which is resistant to mild acids, solvents and oils. Bins have a high thermal stability and resist damage from extremes of temperature. Available in case quantities only.
Model No | TPS124B |
Case Quantity: | 24 |
Colour: | Blue |
Nett Weight: | 0.93Kg |
Overall Size (W x D x H): | 105 x 85 x 55mm |
Colour | Blue |
---|---|
Height | 53mm |
Length | 85mm |
Lifetime Warranty | No |
Material | Polymer |
Width | 103mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In