Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £40.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from shockproof polymer which is resistant to mild acids, solvents and oils. Bins have a high thermal stability and resist damage from extremes of temperature. Supplied with heavy-duty steel back panel.
Model No | TPS130 |
Nett Weight: | 2.70Kg |
Specification (W x D x H): | |
Bin Dimensions (x24): | 100 x 110 x 75mm |
Panel Dimensions: | 630 x 10 x 380mm |
Colour | Red |
---|---|
Height | 380mm |
Length | 630mm |
Lifetime Warranty | No |
Material | Polymer |
Width | 10mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In