Sealey TPS2 Plastic Storage Bin 105 x 165 x 83mm Pack of 48

Standard range
Order Code:

89-3132

Brand: Sealey MPN: TPS2 EAN-13: 5024209215039
Qty Unit Price (Ex VAT)
1+ £82.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Manufactured from shockproof polymer which is resistant to mild acids, solvents and oils. Bins have a high thermal stability and resist damage from extremes of temperature. Available in case quantities only.


Model NoTPS2
Case Quantity:48
Colour:Blue
Nett Weight:4.29Kg
Overall Size (W x D x H):105 x 165 x 85mm
Colour Blue
Height 83mm
Length 165mm
Lifetime Warranty No
Material Polymer
Width 105mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot