Sealey TPS22 Mobile Bin Storage System 22 Bins

Standard range
Order Code:

89-7753

Brand: Sealey MPN: TPS22 EAN-13: 5051747577039
Qty Unit Price (Ex VAT)
1+ £257.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Powder coated steel rack with twenty-two robust composite storage bins evenly spread across five shelves. Mounted on heavy-duty castors (two lockable) for mobility. Unit can hold up to a maximum weight of 60kg evenly spread across the bins. Optional fixing kit available allowing multiple units to be joined together - order Model No. TPSJK.

Model NoTPS22
Nett Weight:29kg
Specification (W x D x H):
Overall Size:850 x 385 x 840mm
Bin Dimensions:
Small Bin (x15):140 x 380 x 90mm
Large Bin (x4):170 x 380 x 180mm
Extra-Large Bin (x3):245 x 380 x 180mm
Weight:29kg
Maximum Weight Capacity:60kg

Colour N/A
Height 840mm
Length 384mm
Lifetime Warranty No
Material Steel
Width 850mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot