Sealey TPS224R Plastic Storage Bin 105 x 165 x 83mm - Red Pack of 24

Standard range
Order Code:

89-7575

Brand: Sealey MPN: TPS224R EAN-13: 5051747557062
Qty Unit Price (Ex VAT)
1+ £45.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Manufactured from shockproof polymer which is resistant to mild acids, solvents and oils. Bins have a high thermal stability and resist damage from extremes of temperature. Available in case quantities only.

Model NoTPS224R
Case Quantity:24
Colour:Red
Nett Weight:2.05Kg
Overall Size (W x D x H):105 x 165 x 85mm

Colour Red
Height 83mm
Length 165mm
Lifetime Warranty No
Material Polymer
Width 105mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot