Sealey TPS36 Mobile Bin Storage System 36 Bins

Standard range
Order Code:

89-7754

Brand: Sealey MPN: TPS36 EAN-13: 5051747577046
Qty Unit Price (Ex VAT)
1+ £406.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Powder coated steel rack with thirty-six robust composite storage bins evenly spread across nine shelves. Mounted on heavy-duty castors (two lockable) for mobility. Unit can hold up to a maximum weight of 150kg evenly spread across the bins. Optional fixing kit available allowing multiple units to be joined together - order Model No. TPSJK.

Model NoTPS36
Nett Weight:39kg
Specification (W x D x H):
Overall Size:855 x 385 x 1710mm
Bin Dimensions:
Small Bin (x15):140 x 380 x 90mm
Large Bin (x12):170 x 380 x 180mm
Extra-Large Bin (x9):245 x 380 x 180mm
Weight:39kg
Maximum Weight Capacity:150kg

Colour N/A
Height 1.708m
Length 384mm
Lifetime Warranty No
Material Steel
Width 856mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot