Sealey TPS3D Plastic Storage Bin Deep 145 x 335 x 125mm Pack of 16

Standard range
Order Code:

89-3135

Brand: Sealey MPN: TPS3D EAN-13: 5024209629195
Qty Unit Price (Ex VAT)
1+ £113.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Manufactured from shockproof polymer which is resistant to mild acids, solvents and oils. Bins have a high thermal stability and resist damage from extremes of temperature. Available in case quantities only.

Model NoTPS3D
Case Quantity:16
Colour:Blue
Nett Weight:5.54Kg
Overall Size (W x D x H):145 x 335 x 125mm

Colour Blue
Height 125mm
Length 335mm
Lifetime Warranty No
Material Polymer
Width 145mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot