Sealey TPS4 Plastic Storage Bin 209 x 356 x 164mm Pack of 20

Standard range
Order Code:

89-3136

Brand: Sealey MPN: TPS4 EAN-13: 5024209215053
Qty Was Unit Price (Ex VAT)
1+ £158.60   £156.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 01/01/2025

Manufactured from shockproof polymer which is resistant to mild acids, solvents and oils. Bins have a high thermal stability and resist damage from extremes of temperature. Available in case quantities only.

Model NoTPS4
Case Quantity:20
Colour:Blue
Nett Weight:8.66Kg
Overall Size (W x D x H):210 x 355 x 165mm

Colour Blue
Height 164mm
Length 209mm
Lifetime Warranty No
Material Polymer
Width 356mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot