Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Manufactured from shockproof polymer which is resistant to mild acids, solvents and oils. Bins have a high thermal stability and resist damage from extremes of temperature. Available in case quantities only.
Model No | TPS412B |
Case Quantity: | 12 |
Colour: | Blue |
Nett Weight: | 5.16Kg |
Overall Size (W x D x H): | 210 x 355 x 165mm |
Colour | Blue |
---|---|
Height | 165mm |
Length | 355mm |
Lifetime Warranty | No |
Material | Polymer |
Width | 210mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.