Sealey TPS47 Bin Storage System with 47 Bins

Standard range
Order Code:

89-5792

Brand: Sealey MPN: TPS47 EAN-13: 5024209646314
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £152.30   £134.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 23/12/2024

Powder coated steel racking with composite storage bins positioned evenly on one side.

Model NoTPS47
Nett Weight:22kg
Specification (W x D x H):
Overall Size:940 x 285 x 1145mm
Bin Dimensions:
Medium Bin (x32):110 x 160 x 75mm
Large Bin (x15):150 x 235 x 125mm
Weight:22kg

Colour Various
Height 1.145m
Length 285mm
Lifetime Warranty No
Material Steel
Width 940mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot