Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £25.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Fixing kit allows multiple units to be joined together. Compatible with Model No's TPS22, TPS36 and TPS72.
Model No | TPSJK |
Nett Weight: | 1.11Kg |
Colour | N/A |
---|---|
Height | N/A |
Length | N/A |
Lifetime Warranty | No |
Material | N/A |
Width | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In