TR5VD24VSZ 24V SPDT 1A Tianbo Relay

Standard range
Order Code:

60-0690

Brand: Tianbo MPN: TR5VD24VSZ
Qty Unit Price (Ex VAT)
5+ £2.10
25+ £1.88
100+ £1.68
250+ £1.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock40 due on 21/01/2025


Sub-miniature, economically priced single pole changeover relay from Tianbo. This compact relay is ideal for high density designs where low power consumption is required, for example in computer equipment and security systems.


  • SPDT contact
  • Coil voltage 24V DC
  • Contact voltage 120V AC/24V DC
  • Contact current 2A
  • Coil resistance 1600R
  • Coil power 0.36W
  • 2.54mm pitch
  • Dimensions 12.4 x 7.4 x 10mm
  • UL approved
Coil Resistance 1600Ω
Coil Voltage 24V
Contact Configuration SPDT
Height 10mm
Length 12.4mm
Mounting Type PCB
Operating Temperature -30 to +70°C
Switching Current 1A
Switching Power 120VA
Switching Voltage Max (AC) 120V
Type VD24VSZ
Width 7.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot