Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £2.36 |
25+ | £2.08 |
100+ | £1.90 |
250+ | £1.82 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Sub-miniature, economically priced single pole changeover relay from Tianbo. This compact relay is ideal for high density designs where low power consumption is required, for example in computer equipment and security systems.
Coil Resistance | 69.4Ω |
---|---|
Coil Voltage | 5V |
Contact Configuration | SPDT |
Height | 10mm |
Length | 12.4mm |
Mounting Type | PCB |
Operating Temperature | -30 to +70°C |
Switching Current | 1A |
Switching Power | 240VA |
Switching Voltage Max (AC) | 120V |
Type | VD5VSZ |
Width | 7.4mm |
To use this facility please Sign In.
Sign In