Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £314.38 | £295.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Armogard TransBank™ Hazard Transport Box is designed specifically for storing or transporting smaller quantities of flammables or chemicals. They fully comply with all regulations, built to 30 minute fire resistance.
Fully welded and tested sump base to prevent leakage, ventilated to prevent a build-up of fumes with flame arrester gauze. Overcentre catch with padlock facility and finished in bright red with relevant hazard warning signs.
The Armogard TransBank™ Hazard Transport Box has the following specifications:
External Dimensions: 520 x 480 x 520mm.
Internal Dimensions: 450 × 420 × 515mm.
Weight: 24kg.
Type | Transit Box |
---|
To use this facility please Sign In.
Sign In