Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £1739.36 | £1726.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Armorgard TuffStor™ Cabinets are fitted with adjustable shelving. Designed to keep tools, equipment and fixings more organised and accessible. Also ideal for inside a vehicle where they occupy less floor space. Robust construction from 2mm steel plate.
The heavy-duty door is fitted with a 5-lever deadlock and serial numbered for replacement keys. Fully adjustable shelves fitted on all sizes. Finished in low-visibility charcoal grey with forklift skids on all sizes.
The Armorgard TuffStor™ Cabinet has the following specifications:
External Dimensions: 1200 x 580 x 1500mm.
Internal Dimensions: 1170 x 520 x 1470mm.
Weight: 150kg.
Type | Cabinet |
---|
To use this facility please Sign In.
Sign In