Mettex TSF-0010-0090-10M Sleeving Braid 90-10.0mm 10m Reel
Image Representative of Range

Mettex TSF-0010-0090-10M Sleeving Braid 90-10.0mm 10m Reel

Extended range
Order Code:

03-1904

Brand: Mettex MPN: TSF-0010-0090-10M
  • Quickly find another product in this range by Max. Diameter:

Qty Was Unit Price (Ex VAT)
1+ £15.28   £13.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

To provide sensitive cables with an EMC screen to shield them against electromagnetic, electrostatic and radio frequency interference.


  • Supplied as 90-10.0mm
  • Typical markets: Defence and Aerospace, transportation, electronics and communication, cable harness and assembly makers
  • Excellent expansion ratios
  • Supplied on removable PVC former
  • Material: Electro tin-plated copper
  • Supplied on reels of 10m
Colour Silver
Length 10m
Max. Diameter 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot