DEWALT TSTAK Carrier Base

Standard range
Order Code:

84-4116

Brand: DEWALT MPN: DWST1-71229 EAN-13: 3253561712296
  • Country of Origin: Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 22/01/2025

This TSTAK carrier base from DeWalt can be fitted quickly and easily onto the base of any TSTAK unit to allow easier transportation of tools and accessories. Equipped with 360° swivel wheels and a locking brake for maximum manoeuvrability, while the compact and lightweight design is ideal for easy storage when not in use. Holds up to 100kg.


  • Height: 181mm
  • Width: 486m
  • Depth: 436mm
  • Weight: 4.000kg
  • Manufacturer's part DWST1-71229
Type Box
Handle N/A
Step N/A
Tray N/A
Width 486mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot