Faithfull TT101802522 Porcelain Diamond Blade 180 x 25.4mm

Standard range
Order Code:

95-8500

Brand: Faithfull MPN: TT101802522 EAN-13: 5023969000527
Qty Unit Price (Ex VAT)
1+ £25.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 22/01/2025

The Faithfull Porcelain Series Diamond Blades are ideal for cutting ceramic, porcelain, granite, porcelain based paving and marble. Wet cutting is recommended for a longer blade life and dust suppression, but they can also be used dry. The long-lasting, 10mm deep, continuous sintered rim enables fast and clean cuts.

All blades have a centre core reinforcement plate that prevents the blade de-tensioning to increase blade life and reduce vibration.

Conforms to EN 13236.

This Faithfull Porcelain Diamond Blade has the following specification:

Disc Diameter: 180mm
Bore: 25.4mm
Bush: 22.23mm
Max. rpm: 13,300


Type Blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot