Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £33.55 | £33.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull Porcelain Series Diamond Blades are ideal for cutting ceramic, porcelain, granite, porcelain based paving and marble. Wet cutting is recommended for a longer blade life and dust suppression, but they can also be used dry. The long-lasting, 10mm deep, continuous sintered rim enables fast and clean cuts.
All blades have a centre core reinforcement plate that prevents the blade de-tensioning to increase blade life and reduce vibration.
Conforms to EN 13236.
This Faithfull Porcelain Diamond Blade has the following specification:
Disc Diameter: 230mm
Bore: 22.23mm
Max. rpm: 13,300
Type | Blade |
---|
To use this facility please Sign In.
Sign In