Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bowthorpe TTECCA701 Symmetrical 35x7.5mm DIN Rail

Order Code:  

28-0700

  Copy to clipboard
Brand: Bowthorpe  Copy to clipboard MPN: TtecCA701 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.94
50+ £4.45

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
21 in Stock, despatched same dayAdditional quantity lead time 7 days

This symmetric DIN Rail is made from cold rolled steel that has been zinc coated and passivated.


  • 35mm x 7.5mm
  • Size, 1m length
  • 47A Short circuit capacity
  • Zinc plated passivated steel material
  • Conforms to EN50054 (DIN46277-2). BS6273
  • Supplied singly
Height 7.5mm
Length 1m
Material Zinc Plated Steel
Type DIN 35
Width 35mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review