Sauter TU 230-0.01US Ultrasonic Thickness Gauge 230mm (0.01mm)

Standard range
Order Code:

85-4867

Brand: Sauter MPN: TU 230-0.01US EAN-13: 4045761139800
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1231.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

The Sauter TU 230-0.01US is a digital ultrasonic thickness gauge, operating on the same principle as Sonar. It is capable of measuring the thickness of various materials with an accuracy as high as 0.01mm (or 0.001 inches). It is suitable for use on a wide range of metallic and non-metallic materials.


  • Max. range 230mm
  • Resolution 0.01mm
  • External sensor for difficult-to-access measurements
  • Base plate for adjustment
  • Data interface RS-232
  • Scan mode (10 measurements/s) or single point measuring mode
  • Internal memory for up to 20 files (up to 100 values per file)
  • Functions include limit setting, programming of Max./Min., audible and optical indicators
  • Ideal for efficient and accurate testing of standard parts
  • Selectable measuring units: mm, inch
  • Supplied complete with hard carrying case
  • Sauter type TU 230-0.01US
Type Ultrasonic thickness gauge
Measurement Range 230mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot