Sauter TU 300-0.01US Ultrasonic Thickness Gauge 300mm (0.01mm)

Sauter TU 300-0.01US Ultrasonic Thickness Gauge 300mm (0.01mm)

Order Code:

85-4868

Brand: Sauter MPN: TU 300-0.01US EAN-13: 4045761139817
  • Country of Origin: China

Discontinued


The Sauter TU 300-0.01US is a digital ultrasonic thickness gauge, operating on the same principle as Sonar. It is capable of measuring the thickness of various materials with an accuracy as high as 0.01mm (or 0.001 inches). It is suitable for use on a wide range of metallic and non-metallic materials.


  • Max. range 300mm
  • Resolution 0.01mm
  • External sensor for difficult-to-access measurements
  • Base plate for adjustment
  • Data interface RS-232
  • Scan mode (10 measurements/s) or single point measuring mode
  • Internal memory for up to 20 files (up to 100 values per file)
  • Functions include limit setting, programming of Max./Min., audible and optical indicators
  • Ideal for efficient and accurate testing of standard parts
  • Selectable measuring units: mm, inch
  • Supplied complete with hard carrying case
  • Sauter type TU 300-0.01US
Type Ultrasonic thickness gauge
Measurement Range 300mm

Reviews


Be the first to submit a review

Trustpilot