ESKA UL520.613 Quick Acting UL Micro Fuse 5 x 20mm 400mA 250V, Pack of 10
Image Representative of Range

ESKA UL520.613 Quick Acting UL Micro Fuse 5 x 20mm 400mA 250V, Pack of 10

Standard range
Order Code:

54-5356

Brand: ESKA MPN: UL520.613
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 22/01/2025

These quick-acting micro fuses from ESKA are suitable for use in all applications for cylindrical fine wire fuses requiring mandatory UL approval.


  • Length: 20mm
  • Diameter: 5mm
  • Glass tube
  • Nominal current: 400mA
  • Nominal voltage: 250V
  • Standards/test marks: UL No. 248-14
  • Supplied in packs of 10
  • Manufacturer's part UL520.613
Current Rating 0.4A
Diameter 5mm
Fuse Type Quick acting
Length 20mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot