ESKA UL522.224 UL Glass Time Delay Micro Fuse 5 x 20mm 5A 125V, Pack of 10
Image Representative of Range

ESKA UL522.224 UL Glass Time Delay Micro Fuse 5 x 20mm 5A 125V, Pack of 10

Standard range
Order Code:

54-5325

Brand: ESKA MPN: UL522.224
Qty Unit Price (Ex VAT)
1+ £4.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 9 days

Ideal for use in all applications for cylindrical micro fuses according to UL-approval.


  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Fuse type: UL micro fuse
  • Nominal current: 5A
  • Nominal voltage: 125V
  • Release characteristics: time delay -T-
  • Standards/test marks: UL No. 248-14
Current Rating 5A
Diameter 5mm
Fuse Type Time delay
Length 20mm
Nominal Voltage 125V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot