ESKA UL522.225 UL Glass Time Delay Micro Fuse 5 x 20mm 6A 125V, Pack of 10
Image Representative of Range

ESKA UL522.225 UL Glass Time Delay Micro Fuse 5 x 20mm 6A 125V, Pack of 10

Standard range
Order Code:

54-5326

Brand: ESKA MPN: UL522.225
Qty Unit Price (Ex VAT)
1+ £4.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
199 available to back orderBack-order availability date - 22/01/2025

Ideal for use in all applications for cylindrical micro fuses according to UL-approval.


  • Type: Ceramic tube
  • Content: 10 pc(s)
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Fuse type: UL micro fuse
  • Nominal current: 6A
  • Nominal voltage: 125V
  • Release characteristics: time delay -T-
  • Standards/test marks: UL No. 248-14
Current Rating 6A
Diameter 5mm
Fuse Type Time delay
Length 20mm
Nominal Voltage 125V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot