Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Duracell Ultra DL123AB2 123A Lithium Battery - Pack of 2

Order Code:  

18-4755

  Copy to clipboard
Brand: Duracell  Copy to clipboard MPN: DL123AB2 Copy to clipboard EAN-13: 5000394020320
  • RoHS Exempt
    E
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.24

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 4 weeks

A Duracell 3V DL123 specialist camera battery from a name you can trust. Duracell Ultra is the most powerful Duracell battery ever, giving more energy, efficiency and power. It is especially suited to both compact cameras and SLR's and it will not let you down when you want to capture those memorable moments.

This non-rechargeable Duracell ultra Lithium chemistry battery is specially formulated for longer lasting performance.


  • Function battery performs: Camera, power battery for cameras
  • Chemistry of battery: Lithium
  • Voltage: 3.0V
  • Technology: Duracell Ultra
  • Typical application: Photo
  • Dimensions: 34 x 16 x 34mm
Battery Size DL123
Capacity 1550mAh
Chemistry Lithium manganese dioxide
Dimensions (H x W x D) 34.5 x 17 x 17mm
Pack Size 2
Terminal Type Protruded positive, Flat negative
Weight (per Battery) 17g
Diameter 17mm
Nominal Voltage 3V
Operating Temperature -20 to 75°C
Package Type Cylindrical
Rechargeable No
Storage Temperature 5 to 30°C
Type Battery, Primary (single use)
UN Number UN3090

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


25 May 2012 Question by: Rapid Customer | Product code: 18-4755
Q. Is the Duracell 3V DL123 Specialist camara battery the same as the Duracell CR2 Camara battery
A. Thanks for your enquiry Danny. No these products are not the same.

Reviews


Be the first to submit a review