Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Unipolar Hall switch PIC H501

Order Code:  

50-0097

  Copy to clipboard
Brand: PIC  Copy to clipboard MPN: H501 = U58... = HAL506PA Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.64

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
1,475 available to back OrderBack-order availability date - 05/08/2024

ON when exposed to a sufficiently strong magnetic south pole, OFF when the magnetic field strength is reduced. Sensitivity is at its highest when the magnetic field lines act at a right angle to the middle of the sensor chip.


  • Test circuit with LED
Dimensions (L x W) 18 x 4mm
Housing Type TO 92 UA
Operating Voltage 3.8 to 24V DC
Specification Unipolar Hall switch
Switching Current 20mA
Switching Frequency 10kHz
Type H501 = U58... = HAL506PA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review