Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Unistrand 16/0.2 Stranded Def Stan 61-12 Part 6 Equipment Wire

<P>A high quality stranded wire produced to <STRONG>Def Stan 61-12 Part 6</STRONG>, making it ideal for general interconnection within apparatus.</P>
  • 16/0.2mm tinned copper conductors
  • Wide range of colours
  • PVC insulation
  • Overall diameter 1.55mm
  • Rating 1kV rms
  • Max. operating temperature 85°C
  • Complies with Def Stan 61-12 part 6
  • Available on reels of 100m and 500m
*Question functionality currently disabled