HiKOKI UR18DSDL Site Radio 18V Bare Unit

Standard range
Order Code:

96-1842

Brand: HiKOKI MPN: UR18DSDL/J4 EAN-13: 4966376319626
Qty Unit Price (Ex VAT)
1+ £132.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 17/01/2025

The HiKOKI UR18DSDL Site Radio is equipped with a DAB receiver for superior sound quality from 2 x 90mm speakers. It has a resin and rubber frame for excellent protection and it is IPX4 water-resistant (IPX4 offers protection from a splash of water for at least 5 minutes).

The radio features a storage case that holds most smart phones. It features Bluetooth® wireless technology and has a USB socket to charge devices. The radio also features an AUX input that connects to a 3.5mm headphone socket.

The UR18DSDL radio runs off any Hitachi 14.4V or 18V Li-ion battery (NOT included). It provides up to 19 hours operation with a 5.0Ah battery.

Supplied with: 1 x AC Adaptor & 2 x AA Batteries.


Voltage 240V
Type Digital Radio
Weight 1kg
Battery Included No (Body Only)
Number of Batteries 0
Battery Technology N/A
Battery Capacity N/A
Bluetooth Yes
FM Radio No
DAB+ Radio Yes
USB Charging No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot