Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The US-759 USB-C to 1 Port RS232 Industrial Isolated USB to Serial is a tough ultra small USB-C to serial adapter suitable for any environment. It's the closest you can get to an integrated RS422/485 serial COM port. With a high retention USB connector for an unbreakable connection, comes with 1m USB-B to USB-C cable. This product will match whatever baud rate your equipment needs without data loss. Includes large 512 byte Tx and Rx and high data throughput. Working across the full spectrum of baud rates up to 921,600 including standard and arbitrary values.
Brainboxes provide their own software drivers – eliminating many common problems with USB to Serial – giving you have a reliable, stable, native com port solution. Drivers for Windows 32 bit and 64 bit Operating Systems including Windows 8, Windows 8.1, Windows 10, Windows Server 2016, Windows Server 2019
Type | Wall mounted and desktop |
---|---|
Input Type | USB |
IP Rating | IP50 |
No. of Inputs | 1 |
No. of Outputs | 1 |
Other Output(s) | USB-B to USB-C |
Output Type(s) | 9 Pin Male |