RVFM USB3-801BL USB 3.0 A Male - B Blue Cable 1m

Standard range
Order Code:

19-4202

Brand: RVFM MPN: USB3-801BL EAN-13: 5055781223426
Qty Unit Price (Ex VAT)
1+ £3.20
10+ £2.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 14 days

A Blue 1m A Male to B Male cable compatible with the new USB 3.0 standard, a major revamp of current USB technology, enabling USB interfaces to stay current with modern demands for connectivity bandwidth.

Dubbed 'SuperSpeed USB', USB 3.0 promises a major leap forward in transfer speeds and capability, while maintaining backwards compatibility with current USB 2.0 devices.


  • Blue, 1m USB A Male to B Male Cable
  • USB 3.0 SuperSpeed
  • USB 2.0, 1.1 compatible
  • 10 Pin
  • 28 AWG
  • Overall Cable Diameter 5.0mm
  • Shielded, Braided and Drain
  • Gold contacts
  • Nickel Connector
Type USB 3.0 A male to B male
Colour Blue
Connector A USB 3.0 A male
Connector B USB 3.0 B male
Length 1m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot