RVFM USB3-EXT-5MTR USB 3.0 A Male - Female Active Extension Cable Black 5m

Standard range
Order Code:

19-4234

Brand: RVFM MPN: USB3-EXT-5MTR EAN-13: 5055781223563
Qty Unit Price (Ex VAT)
1+ £11.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

A USB 3.0 extension cable incorporating active components to ensure signal integrity over distance. At the PC end it has a 5m cable with a USB 3.0 type A Male and on the device end a USB 3.0 A Female. It can extend USB 3.0 signals up to 13m by connecting a high quality 8m cable to the device end.


  • 5Gbps Data rate
  • Compatible with USB 3.0 / 2.0 & 1.1
  • Supports Low speed: 1.1Mbps / Full Speed: 12Mbps / High Speed: 480Mbps / Super Speed: 5Gbps
  • Active USB extender ensures signal stability
  • Hot Plug and Play compatible
  • Extends signal up to a maximum of 13m
  • Supports Windows 2000/XP/Vista/WIN7/MacOSX
Type USB active extension cable
Colour Black
Connector A USB 3.0 A male
Connector B USB 3.0 A female
Length 5m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot