RVFM USB3-MICROB USB 3.0 A Male - 10 Pin Micro B Black Cable 2m

Order Code:

19-4230

Brand: RVFM MPN: USB3-MICROB EAN-13: 5055781223594

Discontinued


A black 2m USB 3.0 A Male to 10-pin Micro B Male Cable compatible with the new USB 3.0 standard, a major revamp of current USB technology, enabling USB interfaces to stay current with modern demands for connectivity bandwidth.

Dubbed 'SuperSpeed USB', USB 3.0 promises a major leap forward in transfer speeds and capability, while maintaining backwards compatibility with current USB 2.0 devices.


  • Black, 2m USB 3.0 A Male to 10-Pin Micro B Male Cable
  • USB 3.0 SuperSpeed
  • USB 2.0, 1.1 compatible
  • 10 Pin
  • 28 AWG
  • Overall Cable Diameter 5.0mm
  • Shielded, Braided and Drain
  • Gold contacts
  • Nickel Connector
Type USB 3.0 A male to Micro B male
Colour Black
Connector A USB 3.0 A male
Connector B USB 3.0 micro B male
Length 2m

Reviews


Be the first to submit a review

Trustpilot