Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Devantech USB-RLY08C 8 Channel 2A Relay Board Controlled Via USB

Order Code:  

66-0338

  Copy to clipboard
Brand: Devantech  Copy to clipboard MPN: USB-RLY08C Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £38.36

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 5 weeks

The USB-RLY08C relay module board has 8x volt free contact relay outputs each having a current rating of up to 2A. The board is powered from any standard USB bus and the unit has an exceptionally low maximum current consumption of approx. 90mA with all relays on. All relays are of the SPCO (Single Pole Change Over) type and the normally open, normally closed and common pins are all available on the screw terminals.

Control of the board is via USB bus and there are various LED indicators to provide performance tell-back. Each relay has a red LED mounted immediately next to it to indicate a powered state, there are 2x LEDs that will flash with USB transactions, green indicating reception of data from PC and yellow for transmission of data to the PC. On the opposite side of the board to the USB connector a red LED is mounted to provide indication of power.


  • 8x SPCO relays
  • Current rating up to 2A each
  • LED Indication
  • USB Powered and controlled
  • Board dimensions 81 x 62mm
  • Operational temperature –40°C to +70°C
  • Screw terminals
Control Type USB
Current Rating Per Relay 2A
Input Voltage (DC) 5V DCV
Length 81mm
Relay Outputs 8
Width 62mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review