This kit contains a useful selection of mechanical parts, ideal for the construction of motorised models, robots, buggies, technology projects, etc.
- Motorised gearbox
- Wheels
- Hardware
- Gears
- Rack and pinion
- Perforated metal sheet and strips
- Axles/shafts
- Nuts
- Bolts and washers
- Chain and sprockets
- Worm drive
- Toggle switch
- Size D 1.5V zinc-chloride battery and battery box
Current (Max Torque) |
N/A |
Current (No Load) |
N/A |
Input Power (Max Torque) |
N/A |
Max Torque |
N/A |
Nominal Voltage |
N/A |
Speed (Max Torque) |
N/A |
Speed (No Load) |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.